RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices HMC544AE, RF Switch Circuit 4GHz 8dB Isolation 6-Pin SOT-26

595 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Pack of 5)

kr 24,466

(exc. VAT)

kr 30,582

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
183-2427
Mfr. Part No.:
HMC544AE
Brand:
Analog Devices
COO (Country of Origin):
TW
UnitsPer unitPer Pack*
5 - 5kr 24,466kr 122,33
10 - 20kr 21,714kr 108,57
25 +kr 20,638kr 103,19
*price indicative

Analog Devices provides a range of low cost split path, double throw (SPDT) switches for use in transmit-receive applications that require very low distortion at high incident power levels. Our devices can control from dc to 4 GHz and they are well suited to cellular infrastructure.


Applications:
Cellular infrastructure
Private mobile radio handsets
WLAN, WiMAX, and WiBro
Automotive telematics
Test equipment


The HMC544A & HMC544AE are low cost SPDT switches in 6-lead SOT26 packages for use in transmitreceive applications which require very low insertion loss at medium power levels. These devices can control signals from DC to 4.0 GHz and are especially suited for 450, 900, 1900, 2300, and 2700 MHz applications with <0.5 dB insertion loss. This GaAs PHEMT design provides exceptional linearity performance of +36 dBm 1dB compression point and +60 dBm third order intercept at +3 volt bias. RF1 and RF2 are reflective opens when “Off”. On-chip circuitry allows positive control operation at very low DC current.


Very Low Insertion Loss: 0.2 dB @ 1 GHz
High Input P1dB: +39 dBm
High Input IP3: +60 dBm
Positive Control: 0/+3V to 0/+5V
Compact SOT26 SMT Package
Applications
Cellular/PCS/3G Infrastructure
Basestations & Repeaters
WLAN, WiMAX and WiBro
Microwave and Fixed Wireless Radios


AttributeValue
Maximum Insertion Loss1dB
Minimum Isolation8dB
Switching Speed30ns
Number of Switches1
Mounting TypeSurface Mount
Package TypeSOT-26
Pin Count6
Dimensions3 x 1.7 x 1.3mm
Length3mm
Width1.7mm
Height1.3mm
Maximum Frequency4GHz
Maximum Operating Supply Voltage3 V, 5 V
Minimum Frequency1GHz
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage0 V