- RS Stock No.:
- 265-8813
- Mfr. Part No.:
- 6GT23981DC00
- Brand:
- Siemens
1 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 2 257,61
(exc. VAT)
Kr. 2 822,01
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 257,61 |
- RS Stock No.:
- 265-8813
- Mfr. Part No.:
- 6GT23981DC00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC RF300/RF200 antenna ANT 12 is made up of stainless steel. It have ambient temperature range from -25 to +70 °C. The antenna have thread size M12x1 and length of 40 mm. It is available without connection cable.
Transmission frequency rated value 13.56 MHz
M8, 4-pin ,Female
IP67 protection class
M8, 4-pin ,Female
IP67 protection class
Specifications
Attribute | Value |
---|---|
Frequency Range | 13.56 MHz |
Connector Gender | Female |