TE Connectivity PIDG Series Insulated Crimp Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size, Brown

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity PIDG Ring Tongue Wire Crimp Terminals

PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications

Features and Benefits

• High conductivity copper body
• Copper sleeve for improved wire insulation support
• Serrations in wire barrel for maximum contact and tensile strength
• Colour coded sleeves for easy wire size and tooling identification
• Funnelled wire entry for easy wire insertion
• Design enables a reliable and uniform crimp

Applications

These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.

Approvals

TE Connectivity PIDG Terminals

Specifications
Attribute Value
Series PIDG
Insulation Insulated
Insulation Material Nylon
Inner Ring Diameter 0.197in
Outer Ring Diameter 0.375in
Maximum Wire Size mm² 6.6mm²
Minimum Wire Size mm² 2.6mm²
Minimum Wire Size AWG 12AWG
Maximum Wire Size AWG 10AWG
Stud Size M5
Colour Brown
Contact Plating Tin
Contact Material Copper
Thickness 0.39in
Overall Length 1.148in
Available to back order for despatch 08.04.2021
Price Each (In a Box of 500)
kr 6,851
(exc. VAT)
kr 8,564
(inc. VAT)
Units
Per unit
Per Box*
500 +
kr 6,851
kr 3 425,50
*price indicative
Related Products
Dura. Seal crimp ring terminals with an environmentally ...
Description:
Dura. Seal crimp ring terminals with an environmentally sealed wire connection providing insulation and protection to electrical connections from mechanical abuse, vibration, wire-pull out, abrasion as well as being resistant to water, salt and other contaminants. The barrels of these ...
Avikrimp™ insulated metric crimp ring terminals with a ...
Description:
Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp ...
The JST R-Type Ring Terminal is made of ...
Description:
The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties. • Flared entry • Oxygen free cooper with excellent electrical characteristics • High-strength brazing ...
PIDG insulated rectangular tongue wire crimp terminals consisting ...
Description:
PIDG insulated rectangular tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a ...