- RS Stock No.:
- 719-0822
- Mfr. Part No.:
- 859-06058
- Brand:
- HellermannTyton
- RS Stock No.:
- 719-0822
- Mfr. Part No.:
- 859-06058
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RapidNet 6 Port Cassette to Plug
The RapidNet 6 Port cassette to plug is designed as a cross connect solution, each plug is individually terminated and tested to ensure the highest possible performance. The cassette offers rear cable management and strain relief to all six cables to protect the cable and its terminations.
Cat6 6 port cassette to RJ45 plug
Over moulded plug boot for full cable protection
Pre-terminated and pre-tested
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
Over moulded plug boot for full cable protection
Pre-terminated and pre-tested
6 core bundled cable eliminates potential alien cross talk issues
Reduce installation time by up to 85%
Backward compatible with Cat5e and Cat5
Standards
ISO/IEC 11801 AND ANSI/TIA/EIA 568-C.2
RapidNet Fibre
Specifications
Attribute | Value |
---|---|
Accessory Type | Cassette to Plug Cable Assembly |
Interface Type | RJ45 |
LAN Category | Cat6 |
Shield Type | UTP |
Cable Length | 5m |
Number of Ports | 6 |
- RS Stock No.:
- 719-0822
- Mfr. Part No.:
- 859-06058
- Brand:
- HellermannTyton