3M Volition Series Cat6 24 Port RJ45 Keystone Patch Panel STP 1U

  • RS Stock No. 518-5566
  • Mfr. Part No. VOL-PPCA-F24K
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Patch panel, Category 6

16- to 48-channel patch panel for Category 5e and Category 6 RJ45 connectors.
Panels with RJ45 Keystone grips.
These panels must be equipped with Volition™ series connectors, available from the catalogue.
Does not accept Giga or Category 5 connectors.
Supplied with mounting clips and screws.
Brushed aluminium finish.

3M Range

Specifications
Attribute Value
LAN Category Cat6
Number of Ports 24
Interface Type RJ45
Shield Type STP
Rack Height 1U
Width 19in
Depth 100mm
Series Volition
Discontinued product