Rocker Switch Actuator for use with M Series Miniature Rocker Switch, M2 Series Miniature Rocker Switch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rocker Switch Actuator

Rocker Switch Actuators designed as an accessory for various switches

NKK Rocker Switches

Specifications
Attribute Value
Accessory Type Actuator
For Use With M Series Miniature Rocker Switch, M2 Series Miniature Rocker Switch
In stock for delivery within 2 working days
Price Each (In a Pack of 5)
kr 5,144
(exc. VAT)
kr 6,43
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
kr 5,144
kr 25,72
25 - 95
kr 4,682
kr 23,41
100 - 495
kr 4,544
kr 22,72
500 +
kr 4,414
kr 22,07
*price indicative
Not available for next day delivery
Related Products
7100 series DIP switches with a 2.54mm centerline. ...
Description:
7100 series DIP switches with a 2.54mm centerline. These 7100 series DIP switches have top actuated rocker actuators and are through hole PCB mounting with gold plated contacts. Typical applications for these 7100 series DIP switches include programming applications where ...
IP68 rating if used without panel assembly system. ...
Description:
IP68 rating if used without panel assembly system. These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral ...
Actuators are available in various colours and with ...
Description:
Actuators are available in various colours and with a wide selection of etched texts or symbols. You can also select options with a plain lens for illuminated switched or plain for non- illuminated switches. All etched actuators light up when ...
Product Description The Molveno A1PRT1 is a splash ...
Description:
Product Description The Molveno A1PRT1 is a splash proof cover to be used with 13 x 19 mm switches. The cover is a frame over moulded with a PVC cap which is transparent to allow visibility of any legend or ...