Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With V Series Sealed Rocker Switches, White

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specifications
Attribute Value
Accessory Type Laser Etched Actuator
For Use With V Series Sealed Rocker Switches
Lens Colour White
Lens Shape/Symbol Windscreen Demist (Symbol)
Actuator Colour Black
Discontinued product
Related Products
IP68 rating if used without panel assembly system. ...
Description:
IP68 rating if used without panel assembly system. These switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral ...
A range of miniature illuminated or non-illuminated round ...
Description:
A range of miniature illuminated or non-illuminated round rocker switches designed for panel mounting. With a choice of latching or momentary switch operation, the IP40 rocker switches are suitable for a wide range of applications. The snap-in round rockers are ...
From Molveno, the SX82 series of latching rocker ...
Description:
From Molveno, the SX82 series of latching rocker switches designed for panel mounting. With a choice of illuminated or non-illuminated, the double pole rockers are suitable for a wide range of applications. The robust switches are easy to install, once ...
Sealed to IP44 / IK 08.Grey or white ...
Description:
Sealed to IP44 / IK 08.Grey or white colour.The illuminated push buttons and the label holders are supplied with the bulb pre-installed.