- RS Stock No.:
- 155-8927
- Mfr. Part No.:
- DA102J12S202DQF
- Brand:
- C & K
Available to back order for despatch 26.04.2024
Added
Price Each (In a Pack of 2)
Kr. 13,86
(exc. VAT)
Kr. 17,32
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | Kr. 13,86 | Kr. 27,72 |
*price indicative |
- RS Stock No.:
- 155-8927
- Mfr. Part No.:
- DA102J12S202DQF
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K SPST On-None-Off Rocker Switch
The C&K single pole single throw (SPST) rocker switch has On-None-Off switch operation. This switch belongs to DA Series miniature 1-pole Rocker switches. It has a contact terminal rating of 6A at 250VAC. This switch has a black matte finish. It is perfectly suitable for any atmospheric condition. It is a PC pin contact terminal type switch.
Features and Benefits
• Insulation resistance is 10^8ohm min
• Momentary and maintained functions
• Nice actuator styling with multiple options
• Guards to prevent accidental actuation
• Splash proof rubber boot option
• Easy to install
• Housing is made from nylon 6/6 grade material
• Momentary and maintained functions
• Nice actuator styling with multiple options
• Guards to prevent accidental actuation
• Splash proof rubber boot option
• Easy to install
• Housing is made from nylon 6/6 grade material
Applications
• Small appliances
• Computers and peripherals
• Medical instrumentation
• Computers and peripherals
• Medical instrumentation
Certifications
• UL 61058-1 approved
• IP65 rated
• IP65 rated
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 13mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black, White |
IP Rating | IP65 |
Terminal Type | PC Pin |
Legend Text | On (symbol); Off (symbol) |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.8 x 13mm |
AC Voltage Rating | 250V |
Operating Temperature Range | -20 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Case Material | Nylon 66 |
Contact Material | Copper Alloy |