- RS Stock No.:
- 162-1726
- Mfr. Part No.:
- 1634202-6
- Brand:
- TE Connectivity
Available to back order for despatch 28.05.2024
Added
Price Each (In a Tray of 50)
Kr. 57,68
(exc. VAT)
Kr. 72,10
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | Kr. 57,68 | Kr. 2 884,00 |
*price indicative |
- RS Stock No.:
- 162-1726
- Mfr. Part No.:
- 1634202-6
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PRG Series
10A @ 250Vac, 16A @ 125Vac
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Panel cut out 11.2 x 30.2mm
Depth 27.4mm
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 11.2mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 30.2 x 11.2mm |
Contact Material | Silver Tin Oxide |
Case Material | Nylon 66 |
Mechanical Life | 100000Operations |
Contact Resistance | 50mΩ |
- RS Stock No.:
- 162-1726
- Mfr. Part No.:
- 1634202-6
- Brand:
- TE Connectivity