- RS Stock No.:
- 174-8295
- Brand:
- RS PRO
Available to back order for despatch 16.09.2024
Added
Price Each (In a Box of 500)
Kr. 172,889
(exc. VAT)
Kr. 216,111
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | Kr. 172,889 | Kr. 86 444,50 |
1000 - 2000 | Kr. 159,058 | Kr. 79 529,00 |
2500 + | Kr. 146,956 | Kr. 73 478,00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 174-8295
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-On |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 21.1 x 37mm |
AC Voltage Rating | 125 → 250V |
DC Voltage Rating | 30V |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -20°C |
Case Material | Polyamide |
Operating Temperature Range | -20 → +85°C |
Contact Resistance | 20mΩ |