- RS Stock No.:
- 180-6949
- Mfr. Part No.:
- CF-LA-2KZ2-2
- Brand:
- Nidec Components
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Bag of 10)
Kr. 66,363
(exc. VAT)
Kr. 82,954
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 140 | Kr. 66,363 | Kr. 663,63 |
150 - 490 | Kr. 61,732 | Kr. 617,32 |
500 + | Kr. 58,41 | Kr. 584,10 |
*price indicative |
- RS Stock No.:
- 180-6949
- Mfr. Part No.:
- CF-LA-2KZ2-2
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High inrush 160A, Temporarily dust proof
High in-rush rocker switch
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
Rush SolderTerminals
Five types of terminal (Tab, PC Straight, R/A and L/A)
Simple dustproof structure
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 28.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 16 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Tab |
Panel Cut Out Size | 12.9 x 28.2mm |
AC Voltage Rating | 125 V, 250V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +80°C |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -25°C |