Bulgin, On-Off On-On, On-Off, On-Off-On Rocker Switch Panel

Bulk discount available

Subtotal (1 box of 250 units)*

Kr. 7 448,25

(exc. VAT)

Kr. 9 310,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 250Kr. 29,793Kr. 7 448,25
500 - 750Kr. 29,317Kr. 7 329,25
1000 +Kr. 29,018Kr. 7 254,50

*price indicative

RS Stock No.:
236-4055
Mfr. Part No.:
C1553ATNAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off

Panel Cutout Size

22.3/22.4 mm

Illuminated

No

Actuator Colour

Grey

Mount Type

Panel

Contact DC Voltage

72V dc

Contact AC Voltage

250V ac

Maximum Operating Temperature

85°C

Switch Configuration

On-On, On-Off, On-Off-On

Standards/Approvals

EN61058-1, UL, CSA

Legend Text Colour

Black, White

Mechanical Life

50000Operations

COO (Country of Origin):
TN
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.

Mount type panel mount

Current rating 16 A

Related links