- RS Stock No.:
- 710-9286
- Mfr. Part No.:
- 7-1571986-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-9286
- Mfr. Part No.:
- 7-1571986-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Momentary |
Panel Cut Out Width | 12.7mm |
Panel Cut Out Height | 15.72mm |
Contact Current Rating | 5 A @ 28 V dc |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
Panel Cut Out Size | 15.72 x 12.7mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 400000Operations |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 10mΩ |
Case Material | Thermoplastic |
Contact Material | Silver |
Minimum Operating Temperature | -30°C |
- RS Stock No.:
- 710-9286
- Mfr. Part No.:
- 7-1571986-0
- Brand:
- TE Connectivity