- RS Stock No.:
- 263-8663
- Mfr. Part No.:
- R900308576
- Brand:
- Bosch Rexroth
Discontinued product
- RS Stock No.:
- 263-8663
- Mfr. Part No.:
- R900308576
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rod End Bearings
Male thread version for hydraulic cylinder with 32mm bore
Female thread version for hydraulic cylinder with 40mm to 63mm bore
Female thread version for hydraulic cylinder with 40mm to 63mm bore
Note
Cleanliness - Maximum degree of contamination of the hydraulic fluid to NAS 1638 class 10. In order to achieve a longer service life, we recommend use of a filtration element with a minimum retention rate of B10 ≥ 75.
Cylinders & Rod End Bearings
Hydraulic cylinders with a range of bore sizes and stroke lengths for general purpose and light duty applications. Manufactured to ISO 3320 and compatible with ISO mounting styles and fixings.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CDL1 |