- RS Stock No.:
- 123-8132
- Mfr. Part No.:
- K1D002ULH
- Brand:
- Schneider Electric
5 In stock for same day dispatch
Added
Price Each
Kr. 404,60
(exc. VAT)
Kr. 505,75
(inc. VAT)
Units | Per unit |
1 + | Kr. 404,60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-8132
- Mfr. Part No.:
- K1D002ULH
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
K10 Industrial Cam Switches
Thermal current rating 10A
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
16 or 22mm diameter fixing hole
Operating temperature -20 to +55°C
Slow break contacts
Specifications
Attribute | Value |
---|---|
Cam Switch Type | Changeover Cam Switch |
Series | Harmony K |
Pole and Throw Configuration | DPDT |
Electrical Phase | 3 |
Maximum Voltage | 690V ac |
Number of Positions | 3 |
Terminal Type | Screw |
Length | 45mm |
Width | 87mm |
Depth | 45mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 45 x 87 x 45mm |