- RS Stock No.:
- 350-5277
- Mfr. Part No.:
- CAD11A251/GBA001 * FT
- Brand:
- Kraus & Naimer
Discontinued product
- RS Stock No.:
- 350-5277
- Mfr. Part No.:
- CAD11A251/GBA001 * FT
- Brand:
- Kraus & Naimer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Series CAD11,S0 size
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | DP |
Normal State Configuration | 6NO/2NC |
Maximum Current | 6A |
Number of Positions | 4 |
Terminal Type | Screw |
Length | 48mm |
Width | 48mm |