- RS Stock No.:
- 447-6259
- Mfr. Part No.:
- 8.0000.7000.0034
- Brand:
- Kubler
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 447-6259
- Mfr. Part No.:
- 8.0000.7000.0034
- Brand:
- Kubler
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature cable pull sensor, analogue
Miniature cable pull sensor with analogue output
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer
For length or distance measurement in machine and
plant construction
Tried and proven, manageable solution
Converts linear movements by extending and retracting a cable into rotational motions
Compact
Measurement length up to 1000 mm
Robust design
Simple evaluation with digital display via
analogue signal
Low-cost alternative to the rotary transducer design
Current or voltage output
Dimensions: 74 x 43 x 40 mm
Steel cable, plastic-coated
Power supply 15 V DC to 28 V DC
Potentiometer
Specifications
Attribute | Value |
---|---|
Length | 5m |
- RS Stock No.:
- 447-6259
- Mfr. Part No.:
- 8.0000.7000.0034
- Brand:
- Kubler