Ohmite Edge Wheel, Black, For Use With Tap Switch

  • RS Stock No. 893-5226
  • Mfr. Part No. T507SE
  • Brand Ohmite
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Ohmite Power Tap Switches

Ohmite Power Tap Switches (high power rotary switches) are constructed to provide dependable, convenient operation. Ohmite tap switches range from 15 to 100 amps, and have ceramic arc-proof bodies and metal alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity.

“Slow-breaking, Quick-make” action
Ceramic and metal construction provides resistance to arcing, burning and charring.
RoHS compliant

Available to back order for despatch 08.09.2020
Price Each (In a Pack of 5)
kr 878,576
(exc. VAT)
kr 1 098,22
(inc. VAT)
Units
Per unit
Per Pack*
5 +
kr 878,576
kr 4 392,88
*price indicative
Related Products
Small, robust design with built-in stabilising bracket. Resin ...
Description:
Small, robust design with built-in stabilising bracket. Resin based track technology. Long life track (15000 cycles)Multi-contact stainless steel wiper. Adjustable from both sides. Easily fitted snap-in spindles and edge wheels (optional)300° rotation±20% tolerance.
Black stator with white segment skirt numbered 1 ...
Description:
Black stator with white segment skirt numbered 1 to 12 and 30° Indexing. To fit Low Profile and Standard style knobsA thin nut is supplied with stock no. 581-953 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 ...
The CAP series from Selco is a dynamic ...
Description:
The CAP series from Selco is a dynamic range of bulb and capillary thermostats which feature a fluid filled bulb. The ceramic thermostats have a compact design and have been created to work in a variety of different applications including ...
Most potentiometer knobs are simply fixed on manually ...
Description:
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the ...