- RS Stock No.:
- 161-6628
- Mfr. Part No.:
- PT 6002
- Brand:
- Apem
Discontinued product
- RS Stock No.:
- 161-6628
- Mfr. Part No.:
- PT 6002
- Brand:
- Apem
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
''PT'' rotary switches for printed circuits
Wafer switches.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.
Perpendicular outputs for printed circuits with a pitch of 2.54 mm.
Non-short circuiting contacts.
These additional wafers can be mounted on any PT series switching assembly detailed previously (30° indexing).
The wafers are separated by a spacer 7.62 mm thick available to order separately.
A shaft of a suitable length for the number of wafers ensures simultaneous switching of the assembly. Once fitted, this shaft is immobilised by a cross knob.
The resultant assembly is secured by a set of M2 washers, nuts and studs.
Models with no flat face.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 500 mA @ 250 V ac |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 250V ac/dc |
Depth | 31mm |
Width | 35.25mm |
Dimensions | 35.25 x 31 x 61.7mm |
Mounting Type | PCB |
Terminal Type | Through Hole |
Height | 61.7mm |
Mechanical Life | 10000Operations |
Minimum Operating Temperature | -30°C |
Case Material | Nylon 66 |
Contact Material | Silver Plated Phosphor Bronze |
Maximum Operating Temperature | +85°C |