Copal Electronics SMR, 16 Position SP16T Rotary Switch, 100 (Non-Switching) mA, 30 (Switching) mA, Gull Wing

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator

Specifications
Attribute Value
Contact Configuration SP16T
Series SMR
Contact Current Rating 30 (Switching) mA, 100 (Non-Switching) mA
Number of Switch Positions 16
Voltage Rating 15 V dc, 50 V dc
Depth 7.5mm
Width 7.5mm
Diameter 2.6mm
Dimensions 7.5 x 7.5 x 8.4mm
Mounting Type Surface Mount
Terminal Type Gull Wing
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Actuator Colour Yellow
Height 8.4mm
In stock for delivery within 2 working days
Price Each (In a Tube of 50)
kr 42,348
(exc. VAT)
kr 52,935
(inc. VAT)
Units
Per unit
Per Tube*
50 - 450
kr 42,348
kr 2 117,40
500 - 700
kr 39,383
kr 1 969,15
750 +
kr 37,265
kr 1 863,25
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
A range of low cost PCB mount rotary ...
Description:
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models. Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)RoHS compliant10 or 16 ...
FR01 rotary switches are a compact low profile ...
Description:
FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards. Trouble free code setting due to visual legends and choice of screwdriver.Colour keyed actuator. Accurate switch setting. Crimped terminals. Cam activated ...
Center common Terminal pins location. High Digit Visibility. ...
Description:
Center common Terminal pins location. High Digit Visibility. Gray code output available. Washable.