Nidec Components SRF, 3 Position Rotary Switch, 6 A, Solder
- RS Stock No.:
- 180-6974
- Mfr. Part No.:
- SRF113-Z
- Brand:
- Nidec Components
Bulk discount available
Subtotal (1 bag of 25 units)**
Kr. 1 323,30
(exc. VAT)
Kr. 1 654,13
(inc. VAT)
Available to back order for despatch 14.03.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
25 - 350 | Kr. 52,932 | Kr. 1 323,30 |
375 - 1225 | Kr. 49,226 | Kr. 1 230,65 |
1250 + | Kr. 46,582 | Kr. 1 164,55 |
**price indicative
- RS Stock No.:
- 180-6974
- Mfr. Part No.:
- SRF113-Z
- Brand:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Series | SRF | |
Contact Current Rating | 6 A | |
Number of Switch Positions | 3 | |
Number of Contacts | 3 | |
Voltage Rating | 250V ac | |
Diameter | 28mm | |
Dimensions | 28 (Dia.) x 39.5mm | |
Mounting Type | Panel Mount | |
Mounting Hole Size | 10.5mm | |
Terminal Type | Solder | |
Angle of Throw | 45° | |
Height | 39.5mm | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Series SRF | ||
Contact Current Rating 6 A | ||
Number of Switch Positions 3 | ||
Number of Contacts 3 | ||
Voltage Rating 250V ac | ||
Diameter 28mm | ||
Dimensions 28 (Dia.) x 39.5mm | ||
Mounting Type Panel Mount | ||
Mounting Hole Size 10.5mm | ||
Terminal Type Solder | ||
Angle of Throw 45° | ||
Height 39.5mm | ||