- RS Stock No.:
- 363-913
- Mfr. Part No.:
- 3-1437373-0
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 363-913
- Mfr. Part No.:
- 3-1437373-0
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Round to Flat Screened Ribbon Cable 1.27mm Pitch
Designed for use with insulation displacement connectors, the cable is ideal for data transmission applications and for wiring inside electronic equipment. It is particularly suited to use in distribution cabinets and enables easier routing through cable ducts than standard or flat jacketed cable.,Each conductor is formed from 7 strands of 28 a.w.g. tinned electro copper wire and covered with grey PVC insulation.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 37 |
Screened/Unscreened | Screened |
American Wire Gauge | 28 |
Width | 46.99 mm |
Sheath Colour | Grey |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Voltage Rating | 300 V |
Operating Temperature Range | -10 → +80 °C |
Size of Strands | 36 AWG |
Capacitance | 91.84pF/m |
Core Strands | 7/36 |
Characteristic Impedance | 57 Ω |
- RS Stock No.:
- 363-913
- Mfr. Part No.:
- 3-1437373-0
- Brand:
- TE Connectivity