Endress+Hauser PT100 Temperature Sensor, 4 Wire, G 1/2, G 1/4, M20, NPT 1/2, +650°C Max
- RS Stock No.:
- 288-6041
- Mfr. Part No.:
- TM101-AACCA6GC1A1A1
- Brand:
- Endress+Hauser
Subtotal (1 unit)**
Kr. 930,14
(exc. VAT)
Kr. 1 162,68
(inc. VAT)
Available to back order for despatch 07.06.2025, delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Not available for next day delivery
Units | Per unit |
---|---|
1 + | Kr. 930,14 |
**price indicative
- RS Stock No.:
- 288-6041
- Mfr. Part No.:
- TM101-AACCA6GC1A1A1
- Brand:
- Endress+Hauser
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Endress+Hauser | |
Sensor Type | PT100 | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +650°C | |
Process Connection | G 1/2, G 1/4, M20, NPT 1/2 | |
Number Of Wires | 4 | |
Select all | ||
---|---|---|
Brand Endress+Hauser | ||
Sensor Type PT100 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +650°C | ||
Process Connection G 1/2, G 1/4, M20, NPT 1/2 | ||
Number Of Wires 4 | ||
Related links
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +650°C Max
- Endress+Hauser PT100 Temperature Sensor 50mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 150mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 250mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Sensor 100mm Long G 1/2 M20 Class...
- Endress+Hauser PT100 Temperature Probe 50mm Long G 1/2, +650°C Max
- Endress+Hauser PT100 Temperature Sensor G 1/2 M20 +200°C Max
- Endress+Hauser PT100 Temperature Sensor 85mm Long G 1/2 M20 Class...