Endress+Hauser PT100 Temperature Sensor 4 Wire, 200 °C Max

Subtotal (1 unit)*

Kr. 1 722,04

(exc. VAT)

Kr. 2 152,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 722,04

*price indicative

RS Stock No.:
288-6054
Distrelec Article No.:
304-27-021
Mfr. Part No.:
TM311-AAC0BH2BBB2A1
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Sensor Type

PT100

Product Type

Temperature Sensor

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

200°C

Termination Type

Screw

Interface

IO-Link

Number of Wires

4

Hazardous Area Certification

No

Response Time

1.5s

COO (Country of Origin):
DE
The Endress+Hauser iTHERM CompactLine TM311 is a thermometer that provides accurate and fast process temperature measurements in hygienic and aseptic applications. It is available with a common Pt100 RTD or a Pt100 RTD with TipSens technology reaching response times as low as 1.5 s (t90) for optimum process control. The sensor is very accurate even with short immersion lengths.

Version with iTHERM TipSens offers best-in-class response times with a T90 time of 15 seconds

Version with iTHERM TipSens ensures a highly accurate measurement for short immersion lengths for example in small pipelines in the food industry

Fast installa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy