Tensator Retractable Barrier, 960mm x 485 (Base)mm.

  • RS Stock No. 174-5539
  • Mfr. Part No. 886T-32-D3
  • Brand Tensator
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Retractable Barrier

The Tensator 886 heavy duty stanchion is a retractable barrier that is ideal for all weather conditions. This stanchion is made of robust plastic and is screw fixed to the recycled base for easy disassembly and storage. The recycled rubber base has carry handles, making it easy for transportation. It is made of plastic with a 3.65m long tape. The barrier is white in colour and the tape is red and white.

Features and Benefits

• Accommodates a full range of accessories
• Can be shipped flat packed
• Easy to carry handles on the base
• Hard wearing base can be walked on or driven over and will still retain its shape
• Modular cassette design offering four point, anti-tamper connection
• Originally patented Tensator centrifugal breaking system
• Plastic post available in four finishes
• Single or dual line versions
• Solid physical barrier, perfect for protecting people form dangerous areas

Applications

• Construction sites
• Loading bags
• Warehouse

Specifications
Attribute Value
Barrier Type Retractable Barrier
Barrier Type Retractable Barrier
Barrier Colour White
Tape Colour Red, White
Barrier Material Plastic
Tape Length 3.65m
Height 960 mm
Barrier Base Diameter 485
Barrier Height 960mm
Barrier Width 64mm
Trade Name Tensabarrier
Discontinued product
Related Products
The Tensator 889 is a simple and elegant ...
Description:
The Tensator 889 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. A complementary design is combined with advanced safety 889 system to makes ...
The Tensator 889 is a simple and elegant ...
Description:
The Tensator 889 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. A complementary design is combined with advanced safety 889 system to makes ...
The Tensator 875 is a simple and elegant ...
Description:
The Tensator 875 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. The barrier has a modular cassette design that offers four-point, anti-tamper connections. ...
Perfect for indoor or outdoor use, easy to ...
Description:
Perfect for indoor or outdoor use, easy to set up and store. Ideal for warehouses, loading bays, construction sites and manufacturing. Carry handles on the detachable rubber base. Solid physical barrier to protect from dangerous areas. Easily dissembled. Hard wearing ...