- RS Stock No.:
- 180-9419
- Mfr. Part No.:
- 191741
- Brand:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 180-9419
- Mfr. Part No.:
- 191741
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
Eaton DILMS 3P Safety Contactor Relay
The 3-Pole Eaton safety contactor relay has a coil voltage of 230VAC. It has a contact current rating of 9A and contact voltage rating of 400V. The contactor's yellow cover allows for quick and easy identification.
Features and Benefits
• Interlocking opposing contacts
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
• Manual activation is not possible
• Mirror contacts
• Non-detachable auxiliary contact (at the front)
• Reliable
• Reliable screw terminals
• Safe status monitoring of the contactor (inspection window)
• Self-monitoring machine-control circuits
• Top mounted
Applications
• Contactors for motors
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Certifications
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Spring loaded terminals
Contactors for motors
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V |
Number of Poles | 3 |
Contact Voltage Rating | 400 V |
Contact Current Rating | 9 A |
Series | DILM |
Power Rating | 4.5 kW |
Function | Reversing |
Number Of Auxiliary Contacts | 5 |
Auxiliary Contact Configuration | 2NO + 3NC |
Terminal Type | Screw |
Width | 117mm |
Length | 45mm |
Depth | 68mm |
Pole and Throw Configuration | 3P |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |