- RS Stock No.:
- 185-3500
- Mfr. Part No.:
- 9198064
- Brand:
- Uvex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-3500
- Mfr. Part No.:
- 9198064
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Optimum eye protection in all situations: the soft component connected directly with the lens offers reliable protection against dust and water. The innovative uvex x-tended eye shield adapts perfectly to the wearer's face – for excellent wearer comfort and 100 % protection.
"X" branded safety spectacles with a modern, sporty design
Frame colours: white, black
PC lens light brown (CBR65)
Reliable UV400 protection
Comfortable protection thanks to the "X-tended Eyeshield", a soft forehead and nose piece moulded directly onto the lens
X-Twist side arm technology for a secure, non-slip fit
Relaxed view thanks to uvex CBR65 lens tinting
Anti-fog on the inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Large field of vision with duo-spherical lens
Innovative uvex duo component technology for maximum wearer comfort
Can be easily combined with other PPE
Soft component connected directly with the lens
Frame colours: white, black
PC lens light brown (CBR65)
Reliable UV400 protection
Comfortable protection thanks to the "X-tended Eyeshield", a soft forehead and nose piece moulded directly onto the lens
X-Twist side arm technology for a secure, non-slip fit
Relaxed view thanks to uvex CBR65 lens tinting
Anti-fog on the inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Large field of vision with duo-spherical lens
Innovative uvex duo component technology for maximum wearer comfort
Can be easily combined with other PPE
Soft component connected directly with the lens
Specifications
Attribute | Value |
---|---|
Lens Colour | Brown |
UV Protection | Yes |
Style Type | Spectacles |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |
Series | PHEOS CX2 |