- RS Stock No.:
- 204-4150
- Mfr. Part No.:
- RLY00021
- Brand:
- Riley
Discontinued product
- RS Stock No.:
- 204-4150
- Mfr. Part No.:
- RLY00021
- Brand:
- Riley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Riley safety glasses has highly flexible which provide extreme level of wearer comfort. The seal around the frame provide extra protection in dusty and dirty environment. An individual fit can be achieved via the inclinable side-arms and the soft TPE component around the forehead, ears and nose help to maximise comfort.
Single wide vision lens
Weight 35g
Weight 35g
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Over Spectacles |
Anti-Mist Coating | Yes |
Prescription | 0 |
Attachment Type | Ear Piece |
Series | ARION |