3M 764 Red Polyvinyl Chloride 33 m Vinyl Tape 0.125 mm Thickness

Subtotal (1 box of 24 units)*

Kr. 2 242,01

(exc. VAT)

Kr. 2 802,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 242,01Kr. 93,417

*price indicative

RS Stock No.:
285-3940
Distrelec Article No.:
304-34-610
Mfr. Part No.:
7000048924
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Vinyl Tape

Tape Type

Hazard Tape

Colour

Red

Backing Material

Polyvinyl Chloride

Width

2in

Length

33m

Thickness

0.125mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The 3M general purpose vinyl tape is a versatile, non-corrosive tape suitable for various applications such as color coding, packaging, and safety markings. It is flexible, adaptable, and resistant to abrasion, wear, and humidity. It is ideal for a variety of applications, including temporary marking of parts or machines, and is easy to apply. Its versatility makes it an ideal choice for protecting parts, equipment, and products from abrasions.

Marking applications in low traffic areas, walls and pipes

General purpose holding and bundling

Marking of parts or machines

Related links