- RS Stock No.:
- 765-4702
- Mfr. Part No.:
- 10-418-22
- Brand:
- Stanley Tools
- RS Stock No.:
- 765-4702
- Mfr. Part No.:
- 10-418-22
- Brand:
- Stanley Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Cutters and Wallpaper Knives
Highly practical cutting tools which allow you to produce more with less; round tip blade design; blade retracts automatically after use to effectively prevent cuts; innovative blade replacement mechanism that makes blades easy to replace
Locking button features strong locking action for more accurate cutting
User-friendly grip prevents slipping and is comfortable to hold
Contains extra blades
User-friendly grip prevents slipping and is comfortable to hold
Contains extra blades
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Knife Type | Trimming Knife |
Blade Type | Snap-off |
Length of Blade Required | 137.0mm |
Number of Blades Supplied | 1 |