TE Connectivity QCC311BU (English), Blue, White Vinyl

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Self laminating Labels - Calibration

Designed for use on gages and instruments that are subjected to constant handling, cutting oils, or chemicals. They consist of a clear polyester cover propositioned at the top of a vinyl calibration label with permanent adhesive. The cover protects written information against cutting oils and chemicals, and the permanent adhesive keeps the label in place. Use these labels on flat or slightly curved surfaces

Self-laminating clear cover protects you data from tampering, weathering, smearing, chemicals and abrasion
Easy to write on or stamp on

Specifications
Attribute Value
Text Message Calibration
Text Language English
Material Vinyl
Colour Blue, White
Height 25.4 mm
Width 15.9mm
Discontinued product
Related Products
Easy-to-use and practical.These 752 adhesive labels feature a ...
Description:
Easy-to-use and practical.These 752 adhesive labels feature a black arrow head against a coloured background, and allow PCB and schematic and other defects to be readily seen.
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.
Attach write-on tags to equipment using cable ties. ...
Description:
Attach write-on tags to equipment using cable ties. Clear laminate seals down to protect tag. Suited to harsh environments. Temperature range: -20°C to +70°C.
Self-adhesive write-on labels Legend includes leakage current information ...
Description:
Self-adhesive write-on labels Legend includes leakage current information Use spirit based or ballpoint pens, pencil or typewriter.