SCS Green/White Gloss Paper (Face), Kraft (Liner) ESD Label, Lead Free-RoHS Compliant-Text 1.75 in x 1.75in
- RS Stock No.:
- 838-1212
- Mfr. Part No.:
- ROHSLABEL
- Brand:
- SCS
Discontinued product
- RS Stock No.:
- 838-1212
- Mfr. Part No.:
- ROHSLABEL
- Brand:
- SCS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M® RoHs Labels
These labels are ideally suited to mark lead free products or can be used to identify designated equipment and materials that are used for lead free production. They have a strong, permanent bond.
Specifications
Attribute | Value |
---|---|
Sign Description | RoHS Label |
Text Message | Lead Free-RoHS Compliant |
Text Language | English |
Self-Adhesive | Yes |
Height | 1.75 in |
Material | Gloss Paper (Face), Kraft (Liner) |
Colour | Green/White |
Quantity Per Package | 500 |
Width | 1.75in |