- RS Stock No.:
- 549-552
- Mfr. Part No.:
- D4NS-4DF
- Brand:
- Omron
109 In stock for same day dispatch
Added
Price Each
Kr. 457,50
(exc. VAT)
Kr. 571,88
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 457,50 |
10 - 14 | Kr. 434,64 |
15 + | Kr. 420,90 |
- RS Stock No.:
- 549-552
- Mfr. Part No.:
- D4NS-4DF
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron D4NS Safety Door Switch, Plastic
The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.
Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive
Note
Actuators are sold separately.
Standards
EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.
Approvals
TUV, UL, CCC, CSA.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Series | D4NS |
Safety Contacts | 3NC |
Conduit Entry | M20 |
Normal State Configuration | 3NC |
Housing Material | Plastic |
IP Rating | IP67 |
Maximum AC Voltage | 240V |
Length | 96mm |
Maximum DC Voltage | 250V |
Depth | 30mm |
Width | 31mm |
- RS Stock No.:
- 549-552
- Mfr. Part No.:
- D4NS-4DF
- Brand:
- Omron