Panasonic SFM, 5V dc Safety Relay

Bulk discount available

Subtotal (1 tube of 20 units)*

Kr. 10 285,60

(exc. VAT)

Kr. 12 857,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
20 - 80Kr. 514,28Kr. 10 285,60
100 - 180Kr. 509,653Kr. 10 193,06
200 +Kr. 474,678Kr. 9 493,56

*price indicative

RS Stock No.:
231-5466
Mfr. Part No.:
ASFM0055S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Safety Relay

Mount Type

PCB

Series

SFM

Power Consumption

270mW

Terminal Type

Solder Pin

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Contact Current

6A

Switching DC Voltage

125V dc

Maximum Operating Temperature

85°C

Width

33mm

Height

13.9mm

Length

15.5mm

Hazardous Area Certification

No

Coil Voltage

5V dc

COO (Country of Origin):
TH
The Panasonic flat type safety relay has rated Coil voltage up to 5 volts.

Mainly used in safety relay unit and PLC, robot, machine Tools applications

Sealed

Available in stick packaging

Related links