- RS Stock No.:
- 227-5168
- Mfr. Part No.:
- MIAMISPGB43
- Brand:
- Delta Plus
Discontinued product
- RS Stock No.:
- 227-5168
- Mfr. Part No.:
- MIAMISPGB43
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
POLYESTER COTTON SHOES - S1P SRC
Upper: Polyester and cotton. Insock: Removable premolded - polyester on EVA. Midsole: injected - Single density PU toe cap and Puncture resistant sole metal
Specifications
Attribute | Value |
---|---|
Gender | Unisex |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 27.5 |
Colour | Blue/Grey |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Slip On |
Water Resistant | No |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Sole Material | Polyurethane |
Midsole Type | Stainless Steel |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 27.5 |