JSTD25 Safety Two Hand Control Switch, NO/NC

  • RS Stock No. 862-0053
  • Mfr. Part No. 2TLJ020007R5000
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Approvals

TUV, CE

Two Hand Control

Specifications
Attribute Value
Series JSTD25
Contact Configuration NO/NC
Mounting Type Panel Mount
Housing Material Steel
Supply Voltage 30 V dc
Supply Current 2 A
Dimensions 400 x 110 x 156 mm
Depth 156mm
Length 400mm
Width 110mm
Discontinued product
Related Products
The SIRIUS 3SE5 Series hinge switch is designed ...
Description:
The SIRIUS 3SE5 Series hinge switch is designed for monitoring hinged doors and flaps. These mechanical position switches offer excellent protection from tampering thanks to the fixed, positive pivoting point connection between switch and door hinge. They have a standard ...
The SI-HG80 series is unique as the safety ...
Description:
The SI-HG80 series is unique as the safety switch has been designed and integrated into a load bearing hinge body. This helps provide a high degree of protection against intentional defeat and mechanical impact reducing accidents, wear and tear and ...
The Omron D4N series snap action limit switch ...
Description:
The Omron D4N series snap action limit switch has 1NC/1NO contact configuration and a resin roller lever actuator. It has a screw connection and 1-conduit M20 connection. The standardized gold-clad contacts provide high contact reliability. Contact rating is 10A continuous. ...
The Allen Bradley 800Z series touch button is ...
Description:
The Allen Bradley 800Z series touch button is designed for machine control systems that require the use of both the hands. It has an interlinked sensor surface that weaves two capacitive sensors in offset planes for superior product sensitivity. The ...