TomTom GO 61 Sat Nav Unit Worldwide

  • RS Stock No. 124-9486
  • Mfr. Part No. 1FC6.002.23
  • Brand TomTom
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TomTom GO World Maps

The TOMTOM GO World Maps with Lifetime TOMTOM Services including map updates, real-time TOMTOM Traffic updates and speed camera alerts. Connect your TOMTOM GO with MyDrive and send your destination to your GO before getting into the car

Lifetime TOMTOM Traffic via Smartphone
Lifetime World Maps
Lifetime Speed Cameras
Advanced Lane Guidance
Tap & Go
Speak & Go
Free Updates
8 GB Internal memory
SD Slot
6” (15 cm) touchscreen

Supplied with

GO GPS
EasyPort Mount
USB cable and car charger
Installation poster

Automotive

Specifications
Attribute Value
Primary Use Automotive
Model Number GO 61
LCD Size 150mm
Display Resolution 800 x 480pixels
Touchscreen Yes
Colour Display Yes
WiFi No
Included Basemaps Worldwide
Weight including batteries 300g
Bluetooth No
Overall Dimensions 169.9 x 22.2 x 104.8mm
Handsfree Calling No
Battery Life 2h
Smartphone Messages No
Lifetime Maps Yes
Voice Controlled No
Display Resolution Height 480pixels
Display Resolution Width 800pixels
Live Traffic Data Lifetime Via Smartphone
OAD Width 169.9mm
Vehicle Mount EasyPort Mount
OAD Depth 22.2mm
OAD Height 104.8mm
Lane Guidance Yes
Discontinued product
Related Products
Garmin Drive. Smart sat nav provides driver alerts ...
Description:
Garmin Drive. Smart sat nav provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Additionally, Garmin Drive. Smart notifies you when driving the wrong ...
Garmin Drive. Smart GPS navigator provides driver alerts ...
Description:
Garmin Drive. Smart GPS navigator provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin Drive. Smart notifies you when driving the wrong ...
Garmin Drive 61LMT- S 6-inch Sat Nav system ...
Description:
Garmin Drive 61LMT- S 6-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start ...
Garmin Drive. Smart 51LMT-S 5-inch Sat Nav system ...
Description:
Garmin Drive. Smart 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start ...