Garmin DriveSmart 60LMT-D Sat Nav Western Europe

  • RS Stock No. 125-8015
  • Mfr. Part No. 010-01540-2C
  • Brand Garmin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Garmin DriveSmart 60LMT-D

Garmin DriveSmart GPS navigator provides driver alerts to encourage safer driving and increase situational awareness. Warnings include alerts for sharp curves, speed changes, railway crossings, animal crossings and more. Also, Garmin DriveSmart notifies you when driving the wrong way on a one-way street and sends warnings for nearby school zones

Bright 6.0” GPS navigator with dual-orientation, pinch-to-zoom display
Detailed maps of a region of Europe with free lifetime map updates
Free Garmin DIGITAL Traffic via DAB
Bluetooth hands-free calling and voice-activated navigation (full Europe model only)
Customisable smartphone notifications let you display calls, texts and other app alerts on your navigation screen
Receive alerts for nearby red light and speed cameras
Aware of sudden halts in traffic with upcoming traffic jam6 alerts
A fatigue warning suggests break times and potential rest areas after hours of driving

Sync a Bluetooth-enabled device, such as your smartphone, to Garmin DriveSmart for hands-free calling, and receive smart notifications on your Garmin DriveSmart display. Receive calls, text messages and calendar reminders without ever removing your hands from the steering wheel

Use Garmin Express to keep your Garmin DriveSmart up to date. Garmin Express makes it easy to update maps and software, transfer favourites to and from devices and install free custom vehicles and voices

Supplied with

Garmin DriveSmart 60LMT-D
Lifetime maps and digital traffic (indicated by “LMT-D” after model number on the box)
Lifetime traffic antenna/vehicle power cable
Vehicle suction cup mount
USB cable
Quick start manual

Automotive

Specifications
Attribute Value
Primary Use Automotive
Model Number DriveSmart 60LMT-D
LCD Size 154mm
Display Resolution 800 x 480pixels
Touchscreen Yes
Colour Display Yes
Included Basemaps Western Europe
Weight including batteries 241g
Overall Dimensions 94 x 170 x 19mm
Battery Life 1h
Voice Controlled Yes
Display Height 72mm
Display Resolution Height 480pixels
Display Resolution Width 800pixels
OAD Depth 19mm
Display Width 136mm
OAD Width 170mm
OAD Height 94mm
Discontinued product
Related Products
The TOMTOM START features essential navigation and free ...
Description:
The TOMTOM START features essential navigation and free lifetime map updates. With, the TOMTOM START finding destinations is simple from the Search menu or by touching a point on the map. The Advanced Lane Guidance helps you prepare for exits ...
Garmin Drive 51LMT-S 5-inch Sat Nav system provides ...
Description:
Garmin Drive 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start to ...
Garmin Drive 61LMT-S 6-inch Sat Nav system provides ...
Description:
Garmin Drive 61LMT-S 6-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start to ...
Garmin Drive. Smart 51LMT-S 5-inch Sat Nav system ...
Description:
Garmin Drive. Smart 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start ...