- RS Stock No.:
- 555-604
- Mfr. Part No.:
- 2608661638
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 555-604
- Mfr. Part No.:
- 2608661638
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
PMF 180 E Multi Grinding Tool
Powerful multi-purpose tool for sawing, splitting and grinding
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.
Oscillation principle with an oscillation circuit of 2.8°
Electronics let you easily control the speed
Small, ergonomic housing with soft grip
General purpose screws for any accessory
Replacement saw blades, see stock no. 555-507 et seq.
Comes with a delta sander, a replacement saw blade for wood, a BIM segment saw blade and 2 P60, P80, P120 RedWood sanding discs in a carry case
Specifications
Attribute | Value |
---|---|
Application | Wood |
Cutting Length | 20mm |
Tooth Pitch | 1.4mm |
Number in Pack | 1 |
Blade Material | HCS |