- RS Stock No.:
- 244-0114
- Mfr. Part No.:
- RBR5LAM60ATFTR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 244-0114
- Mfr. Part No.:
- RBR5LAM60ATFTR
- Brand:
- ROHM
Legislation and Compliance
Product Details
The ROHM Schottky Barrier Diode has rated voltage of 60 V and it comes with SOD-128 package. It is suitable for automotive and general rectification.
Small power mold type (PMDTM)
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-128-2 |
Maximum Continuous Forward Current | 5A |
Peak Reverse Repetitive Voltage | 60V |
Diode Configuration | Single |
Series | RBR5 |