- RS Stock No.:
- 823-2501
- Mfr. Part No.:
- BAS116LP3-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 823-2501
- Mfr. Part No.:
- BAS116LP3-7
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DFN |
Maximum Continuous Forward Current | 215mA |
Peak Reverse Repetitive Voltage | 85V |
Diode Configuration | Single |
Rectifier Type | Low Leakage |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.35V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 3µs |
Peak Non-Repetitive Forward Surge Current | 4A |