Provertha 9 Way Right Angle Male Screw Terminal D-sub Connector

  • RS Stock No. 729-6444
  • Mfr. Part No. 40-1091122
  • Brand Provertha
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Profibus D Sub M12 Plug&Play

These I-Net Profibus bus connectors have M12 Plug&Play connections. There are four types of body configuration of the M12 Plug&Play I-Net Profibus bus connectors: Standard, Compact, Axial and Special with Body Orientations of 90°, 90°, 180° and 35° respectively. The I-Net Profibus bus connectors are available in two versions, namely: Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Specifications
Attribute Value
Gender Male
Number of Contacts 9
Body Orientation Right Angle
Housing Material Zinc Alloy
Dimensions 84.8 x 16.8 x 35.6mm
Mounting Type Cable Mount
Depth 35.6mm
Width 16.8mm
Minimum Operating Temperature -20°C
Length 84.8mm
Maximum Operating Temperature +70°C
Discontinued product
Related Products
Han-Com K3/2 are a range of high current ...
Description:
Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions. ...
High density. Poles: 7-64Crimp contacts must be ordered ...
Description:
High density. Poles: 7-64Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted. Contacts have option of sizes and plating.
Han Thermocouple insert connectors for temperature measurement conductors, ...
Description:
Han Thermocouple insert connectors for temperature measurement conductors, ideal for use within injection moulding machines. These inserts alloow mixed loading of thermocouple crimp contacts and standard contacts within one insert.
The 9155 series of standard battery connectors are ...
Description:
The 9155 series of standard battery connectors are specifically designed for mobile equipment. This series of battery contacts are suitable for a range of applications such as mobile phones, industrial modules and medical devices. Features:Suitable for 5K mechanical cycles. End ...