Wurth Elektronik, Brass Screw Terminal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Available to back order for despatch when stock is available
Price Each (In a Box of 250)
kr 14,544
(exc. VAT)
kr 18,18
(inc. VAT)
Units
Per unit
Per Box*
250 +
kr 14,544
kr 3 636,00
*price indicative
Related Products
Our own brand of RS Pro battery terminals ...
Description:
Our own brand of RS Pro battery terminals are made from high-quality zinc plated bodies with brass terminals. They’re designed to be mounted on size 2 lead acid batteries and the zinc plated bodies and an environmentally alternative to lead. ...
The screw plugs can be combined with COMBI ...
Description:
The screw plugs can be combined with COMBI terminal blocks with all forms of connection technology and are available in two versions. The COMBI plugs for self-assembly provide solutions that users can implement themselves. The plugs are assembled directly on ...
Snap-together screw-less terminals suitable for use in vibration ...
Description:
Snap-together screw-less terminals suitable for use in vibration and shock environments. Optional end-plate allows multiple-way terminal blocks to be built. Pin size 0·75 x 0·75mm.
REDCUBE SMT power terminals with a high density ...
Description:
REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high ...