Wurth Elektronik, Brass Screw Terminal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Available to back order for despatch when stock is available
Price Each (In a Box of 200)
kr 12,726
(exc. VAT)
kr 15,908
(inc. VAT)
Units
Per unit
Per Box*
200 +
kr 12,726
kr 2 545,20
*price indicative
Related Products
A range of fully insulated double crimp piggyback ...
Description:
A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of ...
The JST FVDDFM Type – Piggyback Terminal feature ...
Description:
The JST FVDDFM Type – Piggyback Terminal feature a flared entry for quick, and easy wire insertion. It is made from high grade brass to ensure high electroconductivity and inherent toughness. The terminal barrel is first covered with a copper ...
94512 series HRT (High Reliability Terminal) quick disconnect ...
Description:
94512 series HRT (High Reliability Terminal) quick disconnect crimp receptacles. These receptacle terminals provide fast and reliable connection and disconnection of two wires. The terminals are made of unplated brass and accept a wire size range of 18 AWG to ...
The JST Uninsulated tin plated Crimp Terminals are ...
Description:
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.