Wurth Elektronik, Brass Screw Terminal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
Discontinued product
Related Products
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an ...
A series of RS Pro vertical mount screw ...
Description:
A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality. Nickel plated bronze clamps. ...
WR-TBL 211 series 5mm pitch PCB terminal block ...
Description:
WR-TBL 211 series 5mm pitch PCB terminal block connectors with a 45° wire entry, side interlocking and a 15.5mm height. These 211 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of ...
WR-TBL 213 series 5mm pitch PCB terminal block ...
Description:
WR-TBL 213 series 5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 213 series 5mm PCB terminal blocks use a 'slot' type M2.5 screw terminal which accepts a wire size of AWG 26-16 and ...