Wurth Elektronik, Brass Screw Terminal

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specifications
Attribute Value
Orientation Straight
Body Material Brass
Body Plating Tin
85 In stock for delivery within 1 working days
Price Each
kr 12,91
(exc. VAT)
kr 16,14
(inc. VAT)
Units
Per unit
1 +
kr 12,91
Packaging Options:
Related Products
Avikrimp™ insulated crimp ring terminals with a seamless ...
Description:
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ ...
Snap-together screw-less terminals suitable for use in vibration ...
Description:
Snap-together screw-less terminals suitable for use in vibration and shock environments. Optional end-plate allows multiple-way terminal blocks to be built. Pin size 0·75 x 0·75mm.
The SCTM4RA 4 leg screw terminal enables you ...
Description:
The SCTM4RA 4 leg screw terminal enables you to attach a 4 mm screw thread antenna to a PCB.
Used to make connections with leads fitted with ...
Description:
Used to make connections with leads fitted with eyelet or fork terminals.Very handy for power supplies and output as well as inputs/outputs on an industrial system.Choice of different types: horizontal, vertical, at 45° angle, compact vertical.