- RS Stock No.:
- 230-2031
- Mfr. Part No.:
- 74622106
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 230-2031
- Mfr. Part No.:
- 74622106
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 3.9 N*m
Moisture sensitivity level (MSL) 1
Tightening torque 3.9 N*m
Specifications
Attribute | Value |
---|---|
Orientation | Right Angle |
Current Rating | 250A |
Number of Legs | 20 |
Body Material | Brass |