- RS Stock No.:
- 221-5999
- Mfr. Part No.:
- E-311-T30
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-5999
- Mfr. Part No.:
- E-311-T30
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The SAM Screwdriver torx bits for hard materials has 1/4 inch drive size and 50mm length of the bit.
Soft tips
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Driver Bit |
Size | 1/4 in |
Number of Pieces | 3 |