Kingston 32 GB SDHC SD Card

  • RS Stock No. 174-4621
  • Mfr. Part No. SDR/32GB
  • Brand Kingston
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Kingston SDHC SD Card

The Kingston 32GB SDHC SD card is designed to be reliable, making it ideal for filming in HD and shooting high-resolution photos on your smartphone. It is durable and dependable, hence, your data is protected and does not get corrupted. This card can store images, music, ringtones, games, apps and videos safely. It is available in multiple capacities to provide plenty of storage for maintaining the data.

Features and Benefits

• Temperature ranges between -25°C and 85°C
• Waterproof
• Temperature proof
• Shock proof
• Vibration proof
• X-ray proof
• Withstands harsh environments

Applications

• Action cameras
• Drones
• DSLR
• Mirrorless camera

Certifications

• UHS-1

Specifications
Attribute Value
Card Format SDHC
Capacity 32 GB
Speed Class Rating Class 10, UHS-1 U3
Series Canvas React
X Speed Rating 10x
Temperature Range -25 → +85°C
Available to back order for despatch when stock is available
Price Each
Was kr 210,47
kr 176,77
(exc. VAT)
kr 220,96
(inc. VAT)
Units
Per unit
1 +
kr 176,77
Related Products
Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it ...
Description:
Lexar High-Performance 300x microSDHC/microSDXC UHS-I cards make it easy to capture, play back, and transfer 1080p full-HD, 3D, and 4K video. Premium memory solution for tablets, sports camcorders, and smartphones. Leverages UHS-I technology for a transfer speed up to 300x ...
ATP's industrial NAND flash based memory cards are ...
Description:
ATP's industrial NAND flash based memory cards are built for mission-critical applications, with dedicated engineering product life cycle support, our industrial cards are built with advanced wear leveling, data integrity protections features, and robustly durable to withstand harsh -40°C to ...
Innodisk industrial SD card 3.0 series are specifically ...
Description:
Innodisk industrial SD card 3.0 series are specifically designed for industrial PC and embedded applications. The 3.0 series SD card has latest firmware architecture and Flash algorithms, including superior wear leveling, read disturb management, and power fail management ensuring highest ...
MLC (Multi-Level Cell / 2-bit per Cell) NAND ...
Description:
MLC (Multi-Level Cell / 2-bit per Cell) NAND Flash. Advanced Wear Leveling algorithm. Bad Block Management. Read Disturb Protector – Auto. Refresh to ensure data integrity during read operation. Waterproof/dustproof. Highly reliable and pass environmental test (Bend/Torque/Salt Spray/Solar radiation)ESD ...