CP8 COM intruder alarm panel with LCD

  • RS Stock No. 494-6281
  • Mfr. Part No. CPXLCD-RS
  • Brand Gardtec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IL
Product Details

Gardtec CP8 COM Intruder Alarm Panel

The CPX Control Panel has been specifically designed for residential installations, offering 868MHz hybrid wireless expansion and onboard communication

The CP8 COM offers extended features to those found in the CP8L

9 fully programmable zones
32 character LCD keypad with GTAG proximity reader
Programmable zone descriptors

Programmable User Names
300 Event memory
On-board communications with built-in dialler

Note

CPX is System G-Tag compatible offering flexible proximity control via G-Tag keyfobs (NOT SUPPLIED)

Specifications
Attribute Value
Maximum Number of User Codes 15
Depth 80 mm
Height 250 mm
Width 195mm
Discontinued product
Related Products
Storm AXS electromagnetic door/gate lock series are robust ...
Description:
Storm AXS electromagnetic door/gate lock series are robust weather resistant mag-locks that are ideal for installation on external doors or perimeter gates. Unlike conventional locks Storm AXS surface mounted mag-locks require minimal modification of doors or frames and are ideal ...
Fire alarm control panels designed to comply with ...
Description:
Fire alarm control panels designed to comply with EN54 Parts 2 & 4 and suitable for installations meeting BS5839 Part 1. Easy to install, with clear fire/fault indication. Programmable with option for zone and sounder configurations. Integral PSU and battery ...
Magelis XBT-N compact display units are designed for ...
Description:
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys ...
Schneider modicon remote graphic display is a local ...
Description:
Schneider modicon remote graphic display is a local control unit. Designed to monitor, commission and maintenance operations. The unit does not generate environmental pollution. All models are highly reliable and excellent quality. IP20, IP65 Rated. Monochrome displayRJ45 (RS484) port.